
Phoenix Contact 1681994 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Length | 0.6m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, IP65 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 0.83952oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1681994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.