Straight male screw plug connector accessory, designed for module packaging. Constructed from PBT and Polybutylene, this black accessory features a single male contact and is rated IP67 waterproof. RoHS compliant and lead-free, it is supplied in a package quantity of 5.
Phoenix Contact 1682540 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Gender | Male |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | PBT, Polybutylene |
| Number of Contacts | 1 |
| Package Quantity | 5 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PROT |
| Weight | 0.037038oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
