
Shielded, free-hanging circular connector featuring 5 male contacts with gold-plated bronze (CuSn) and copper conductors. Rated for 4A and 60V, this M12 plug offers IP65/IP67 waterproof, water-resistant, and dust-tight protection. Constructed with a black and grey polybutylene terephthalate housing and PUR jacket, it includes 4.92-foot wire leads with a 22AWG round wire gauge. Approvals include UL, EAC, and IEC, with RoHS compliance confirmed.
Phoenix Contact 1682728 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Plug, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 3.241677oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682728 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
