Phoenix Contact 1682809 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 8.476333oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682809 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.