
Phoenix Contact 1682883 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9.84foot |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 6.127087oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.