
Five-contact, female socket circular connector with M12 receptacle and wire leads. Features gold-plated contacts, free-hanging mount, and shielded design. Rated IP65, waterproof, water-resistant, and dust-tight. RoHS compliant and lead-free. Black and grey color options.
Phoenix Contact 1682935 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug, M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 4.92foot |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 3.23815oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1682935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
