
This RF connector adapter facilitates signal transmission with its female-female-male configuration. Featuring a CuZn contact material with gold plating, it supports a 4A current rating and 60V voltage rating. The adapter is designed for free-hanging or cable mounting, with a screw termination for secure connections. Its durable housing is green, offering IP65 and IP67 ratings for waterproof, water-resistant, and dust-tight performance. Operating within a temperature range of -25°C to 90°C, this lead-free and RoHS-compliant component is UL94 HB flammability rated.
Phoenix Contact 1683413 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Green |
| Contact Gender | Male |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 49.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.