
3-position, 3-port RF connector adapter featuring straight, female-female-male configurations. Constructed with CuZn contacts and gold plating, it supports a 4A current rating and 60V/24V AC voltage rating. This green, free-hanging or surface-mount adapter operates between -25°C and 90°C, boasting IP65, waterproof, water-resistant, and dust-tight ratings. It is RoHS compliant and UL94 HB flammability rated.
Phoenix Contact 1683471 technical specifications.
| Approvals | UL, EAC |
| Color | Green |
| Contact Gender | Female |
| Contact Material | CuZn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Diameter | 14.8mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 HB |
| Gender | Male, Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 24V |
| Weight | 0.34251oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
