
Three-position, straight RF connector adapter featuring female-female-male gender configuration. Brass contacts with gold plating ensure reliable signal transmission, supporting a 4A current rating and 60V voltage rating. This free-hanging, unshielded adapter boasts IP65, waterproof, water-resistant, and dust-tight ratings, operating within a -25°C to 90°C temperature range. Constructed with a green, UL94 HB flammability-rated housing, it is lead-free and RoHS compliant.
Phoenix Contact 1683549 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 40.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 0.335103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.