Phoenix Contact 1683565 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 1m |
| Package Quantity | 25 |
| Weight | 1.542883oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.