
Phoenix Contact 1683662 technical specifications.
| Color | Black |
| Connector Type A | IDC |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polyamide |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 4 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 1.479lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.