
The Phoenix Contact SACB series 4-way IDC connector is a waterproof component with a green housing and jacket material made of PUR. It has a length of 5 meters and a weight of 1.478 pounds. The connector features a straight orientation and is part of the SACB series.
Phoenix Contact 1683688 technical specifications.
| Color | Green |
| Connector Type A | IDC |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 5m |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 1.478lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.