
Cable Assembly Sensor/Actuator 10m 18AWG/22AWG 6(4 POS Circular)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1683691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | IDC |
| Contact Plating | Tin |
| Features | WATERPROOF |
| Housing Color | Green |
| Jacket Material | PUR |
| Length | 10m |
| Material | Polyamide |
| Number of Contacts | 4 |
| Number of Ports | 6 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.