Phoenix Contact 1683756 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 4A |
| Length | 4.92foot |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 3.527396oz |
| Wire/Cable Type | Individual, Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.