Phoenix Contact 1683772 technical specifications.
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Weight | 6.54332oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683772 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.