Phoenix Contact 1683811 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Length | 3m |
| RoHS Compliant | Yes |
| Series | SAC |
| Weight | 6.455135oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1683811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.