Phoenix Contact 1684014 technical specifications.
| Color | Black |
| Connector Type A | Plug, N |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Polyamide |
| Contact Plating | Gold |
| Gender | Female |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Surface Mount |
| Number of Contacts | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 1.434lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684014 to view detailed technical specifications.
No datasheet is available for this part.