
Phoenix Contact 1684043 technical specifications.
| Color | Black |
| Connector Type A | Plug, N |
| Connector Type B | Wire Leads |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.557lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.