
Phoenix Contact 1684072 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Polyamide |
| Contact Plating | Gold |
| Current Rating | 12A |
| Gender | Female |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | SACB |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 2.249lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1684072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.