Phoenix Contact 1685327 technical specifications.
| Approvals | EAC |
| Material | Steel, Galvanized |
| Package Quantity | 10 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Weight | 0.478668oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1685327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.