Phoenix Contact 1686245 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Packaging | Bulk |
| Ratings | IP66 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1686245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.