
Phoenix Contact 1686478 technical specifications.
| Material | Polyamide |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1686478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.