Phoenix Contact 1686698 technical specifications.
| Material | Plastic |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1686698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.