Phoenix Contact 1686850 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1686850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.