Phoenix Contact 1687312 technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B24 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1687312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.