Phoenix Contact 1687435 technical specifications.
| Contact Plating | Silver |
| Contact Type | CK 2.5-ED |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® BB10 |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1687435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.