Phoenix Contact 1688049 technical specifications.
| Color | Silver |
| Features | Shielded |
| Mount | Hardware |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.023281oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.