Phoenix Contact 1688052 technical specifications.
| Color | Grey, Silver |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Polyamide, Nylon |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Material | Polyamide |
| Shell Size | A |
| Shielding | Unshielded |
| Weight | 1.35064oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.