Phoenix Contact 1688065 technical specifications.
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 15 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shell Material | ABS |
| Shell Size | A |
| Weight | 0.854688oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.