D-Sub mixed contact connector featuring a 7-position, 2-row configuration with a straight, female gender. Constructed with a copper alloy contact material and gold plating, it supports signal contacts with a 5A current rating and 250V voltage rating. The connector utilizes PBT dielectric material, boasts UL94 V-0 flammability, and offers panel or free-hanging mounting. Rated IP67 for waterproof and dust-tight protection, this RoHS compliant component is designed for solder termination and operates within a -55°C to 125°C temperature range.
Phoenix Contact 1688230 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation | Insulated |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shell Size | 2 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.153442oz |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.