Phoenix Contact 1688269 technical specifications.
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | VS |
| Termination | Solder |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.