9-position, 2-row D-Subminiature module with female signal contacts. Features right-angle orientation, terminal block termination, and a copper alloy/aluminium contact material with gold plating. Rated for 5A current and 60V voltage, operating between -20°C and 80°C. Constructed with PBT dielectric and nickel/gold materials, achieving UL94 V-0 flammability rating. Offers IP67, waterproof, dust-tight, and IP20 ratings. Panel and free-hanging mounting options available.
Phoenix Contact 1688395 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy, Aluminium |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 41.8mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31mm |
| Material | Nickel, Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight, IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Weight | 0.035274oz |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.