Phoenix Contact 1688450 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Weight | 0.113582oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.