Phoenix Contact 1688476 technical specifications.
| Color | Silver |
| Features | Shielded |
| Number of Positions | 9 |
| Package Quantity | 5 |
| Series | PLUSCON VS |
| Weight | 0.736873oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.