Eight-position, single-row, female socket connector with right-angle orientation and solder termination. Features gold-plated copper alloy contacts, a 1.5A current rating, and a 60V voltage rating. Operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. This shielded, IP20 rated component is designed for through-hole mounting and is RoHS compliant.
Phoenix Contact 1688586 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 16.1mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.438103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688586 to view detailed technical specifications.
No datasheet is available for this part.