Phoenix Contact 1688612 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 6 |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 1.382739oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.