
Phoenix Contact 1688667 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 20.9mm |
| Lead Free | Contains Lead |
| Length | 59.9mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Ratings | IP20 |
| Series | VARIOSUB |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
