Phoenix Contact 1688683 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 20.9mm |
| Lead Free | Contains Lead |
| Length | 116mm |
| Material | Plastic |
| Number of Ports | 8 |
| Series | VARIOSUB |
| Weight | 0.153794oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.