
Phoenix Contact 1688696 technical specifications.
| Package/Case | 168 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.693inch |
| Lead Free | Contains Lead |
| Mating Cycles | 1000 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 168 |
| Shielding | Unshielded |
| Weight | 0.551685oz |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1688696 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
