Phoenix Contact 1688971 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PLUSCON |
| Termination | Crimp |
| Weight | 0.008113oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1688971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.