Phoenix Contact 1688997 technical specifications.
| Approvals | EAC |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PLUSCON |
| Termination | Crimp |
| Weight | 0.009877oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1688997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.