Phoenix Contact 1689077 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 36.5mm |
| Exterior Housing Material | Glass |
| Length | 17.6mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1689077 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.