Phoenix Contact 1689145 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Depth | 89mm |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Polyamide, Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Shielding | Unshielded |
| Termination | Screw |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
