
9-position, 2-row female D-Subminiature connector for signal applications. Features gold-plated copper alloy contacts, a grey nylon dielectric, and a shielded, free-hanging module design. Rated for 1A current and 63V voltage, with an operating temperature range of -20°C to 70°C. This component offers IP67, waterproof, and dust-tight protection, with UL94 V-0 flammability rating and RoHS compliance.
Phoenix Contact 1689284 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Terminal Block |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.