Phoenix Contact 1689323 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.