Phoenix Contact 1689433 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 13.4mm |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 5 |
| Ratings | IP20 |
| Series | PLUSCON VS |
| Weight | 0.118168oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.