Phoenix Contact 1689446 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Package Quantity | 5 |
| Ratings | IP67 |
| Weight | 0.176723oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689446 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.