Phoenix Contact 1689459 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Weight | 0.7919oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.