Phoenix Contact 1689475 technical specifications.
| Color | Grey |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Unshielded |
| Weight | 0.640222oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1689475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.