Phoenix Contact 1689611 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Gender | Male |
| RoHS Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1689611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.